The Toshiba TLRME50T(F) is a single-element LED with a luminous intensity of 2500mcd. It can handle a maximum forward current of 50mA and a maximum reverse voltage of 4V. The device is packaged in a T-style case with a length and depth of 3.8mm. It is designed to operate over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The power dissipation of the LED is 120mW.
Checking distributor stock and pricing after the page loads.
Toshiba TLRME50T(F) technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 3.8mm |
| Lens Style | Diffused |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.