
The Toshiba TLS347T(ASAHI) is a 10-pin through hole common anode LED module with a package length of 12.9mm, width of 9.6mm, and height of 7mm. It has a maximum operating temperature range of -40°C to 85°C and is designed for use in through hole mounting. The module has a maximum forward current of 20mA and a maximum forward voltage of 2.5V. It is a segmented LED indication device with a digit size of 0.4mm and a viewing area length of 5.5mm.
Sign in to ask questions about the Toshiba TLS347T(ASAHI) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLS347T(ASAHI) technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 7 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 5.5mm |
| Cage Code | S0562 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLS347T(ASAHI) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.