
The TLS347T(IZUMID) is a 10-digit common anode LED display module from Toshiba. It features a DIP module package with a 10-pin count and a 12.9mm x 9.6mm x 7mm footprint. The module is designed for through-hole mounting and operates within a temperature range of -40C to 85C. It has a maximum forward current of 20mA and a maximum forward voltage of 2.5V. The TLS347T(IZUMID) is suitable for use in applications requiring a high degree of visibility and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLS347T(IZUMID) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 7 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 5.5mm |
| Cage Code | S0562 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLS347T(IZUMID) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.