
Red 1-digit segmented LED display module with common cathode configuration. Features a 0.53-inch digit size and 8 LEDs per digit, housed in a 10-pin DIP module with through-hole mounting. Operates from -40°C to 85°C, with a maximum forward current of 20mA and a maximum forward voltage of 2.5V. Package dimensions are 12.47mm length, 17.02mm width, and 8mm height, with a 2.54mm pin pitch. Viewing area measures 7.8mm length by 14.22mm height.
Sign in to ask questions about the Toshiba TLS362T(FUJD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLS362T(FUJD) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.47 |
| Package Width (mm) | 17.02 |
| Package Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.53in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.8mm |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLS362T(FUJD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.