Sign in to ask questions about the Toshiba TLSU1008A(T04) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLSU1008A(T04) technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 25mA |
| Lens Style | Rectangular |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 636nm |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLSU1008A(T04) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
