
Uni-color red standard LED emitter in a T-1 package. Features a peak wavelength of 636nm and high brightness with 300mcd intensity. This through-hole mounted component utilizes AlGaInP LED material and has a maximum forward current of 30mA and a maximum forward voltage of 2.4V. Operating temperature range is -30°C to 85°C.
Toshiba TLSU125(KYODK,F) technical specifications.
| Package/Case | T-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8 |
| Package Diameter (mm) | 3.8 |
| Package Weight (g) | 0.14 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 300mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 636nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.1x3.1x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 72mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLSU125(KYODK,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.