
Uni-color yellow standard LED emitter, featuring a 5mm T-1 3/4 through-hole package with 2 pins. Emitting at a peak wavelength of 590nm with high brightness intensity of 9500mcd, this AlGaInP LED operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V. It offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 120mW.
Toshiba TLYE20TP(TPKR3TEE) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9.65 |
| Package Diameter (mm) | 5.8 |
| Package Weight (g) | 0.31 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 9500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x8.65mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLYE20TP(TPKR3TEE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.