
Uni-color yellow standard LED emitter, featuring a 590nm peak wavelength and 30000mcd intensity. This through-hole component utilizes AlGaInP LED material with a colorless, non-diffused circular lens. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.5V, within an operating temperature range of -30°C to 85°C. The 2-pin package has a diameter of 10.4mm and a height of 15.1mm, with a pin pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLYH190P(WX) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 15.1 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 10.4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 30000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 10x10x14.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLYH190P(WX) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.