
Uni-color yellow standard LED emitter featuring a peak wavelength of 590 nm and high brightness intensity of 30000mcd. This through-hole component utilizes AlGaInP LED material and has a colorless, non-diffused circular lens. It operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.5 V, with a maximum power dissipation of 125 mW. The 2-pin through-hole package has a diameter of 10.4 mm and a pin pitch of 2.54 mm, suitable for top-mount PCB applications. Operating temperature range is -30 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLYH190P(XY) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 15.1 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 10.4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 30000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 10x10x14.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLYH190P(XY) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.