
Uni-color yellow standard LED emitter, featuring a 590 nm peak wavelength and 500 mcd intensity. This through-hole component utilizes AlGaInP LED material and is housed in a 5 mm T-1 3/4 package with a colored, non-diffused circular lens. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, it offers high brightness within a temperature range of -20 °C to 75 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLYU113P(ADF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.65 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Lens Dimensions | 5x5x7.65mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLYU113P(ADF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.