4 Bit, ROM-2KB, RAM-128*4, Otp
Toshiba TMP47P201VP(B) technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.