IC MCU 8BIT 16KB FLASH 30SSOP
Toshiba TMP86FHDMG(KYZ) technical specifications.
| Package/Case | LSSOP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | TLCS-870/C |
| RoHS | Compliant |
No datasheet is available for this part.