The TMP87CM40ANG-5PA7(Z) is a 32KB ROM microcontroller from Toshiba with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features four timers/counters and 1KB of RAM. It has a frequency of 8MHz and is available in a 32-pin through-hole package.
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| RoHS | Compliant |