MCU 8-Bit TLCS-870 CISC 16KB Flash 5V 44-Pin LQFP
Toshiba TMP88FH41UG(ZHZ) technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 640B |
| RoHS | Compliant |
No datasheet is available for this part.