Toshiba TMP89FM42UG(JZ) technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | TLCS-870/C |
| RoHS | Compliant |
No datasheet is available for this part.