MCU 32-bit TLCS-900 CISC ROMLess 5V 144-Pin PQFP
Checking distributor stock and pricing after the page loads.
Toshiba TMP94C251AF(Z) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | TLCS- 900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |