16-bit Microcontrollers - MCU 32K ROM OTP 1K RAM
Toshiba TMP96PM40F(Z) technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Series | TLCS- 900 |
| RoHS | Compliant |
No datasheet is available for this part.