Integrated Circuit Microcontroller-g-host
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, SSP, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Series | TX03 |
| RoHS | Compliant |