
The TMPM370FYDFG(EY) is a 32-bit ARM microcontroller with 256KB of FLASH memory and 10KB of RAM. It operates at a maximum frequency of 80MHz and has a supply voltage of 5.5V. The device is packaged in a QFP package and is designed for surface mount applications. It features 22 ADC channels, 2 PWM channels, and 1 timer/counter. The microcontroller has a temperature range of -40°C to 85°C.
Toshiba TMPM370FYDFG(EY) technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 2.7mm |
| Length | 20mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 10KB |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
