The TMPM382FWFG(EY) is a 32-bit ARM microcontroller from Toshiba, featuring 128KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is available in a QFP package and is designed for surface mount applications. It also includes 10 ADC channels, 1 I2C channel, 1 SPI channel, 2 timers/counters, and 3 UART channels.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 2.7mm |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 12KB |
| Width | 14mm |
| RoHS | Compliant |