
This 10-pin through hole transceiver has a maximum data rate of 6Mbps and operates at a supply voltage of up to 5.25V. It can withstand operating temperatures between -40C and 70C. The transceiver is designed for use in through hole mounting applications.
Sign in to ask questions about the Toshiba TODX270(OMRON) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TODX270(OMRON) technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 22 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 6Mbps |
| Peak Wavelength | 800nm |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TODX270(OMRON) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.