X36 Pb-f Toslink Transceiver Thru Hole Tube Japan Made
Toshiba TODX2701(F) technical specifications.
| Data Rate | 125Mbps |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.