The Toshiba TODX295A(F) is a Toslink module with a data rate of 10Mbps and an operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is packaged in bulk with 15 units per package.
Toshiba TODX295A(F) technical specifications.
| Package/Case | Module |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.