Toshiba TODX297A(F) technical specifications.
| Data Rate | 6Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.