Toshiba TOLD9441MC(KEYE) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Maximum Optical Output Power | 7mW |
| Type | MQW-LD |
| Peak Wavelength | 660nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Half Intensity Angle Parallel | 12° |
| Half Intensity Angle Perpendicular | 35° |
| Laser Reverse Voltage | 2V |
| Maximum Dark Current | 100nA |
| Maximum Operating Current | 80mA |
| Maximum Single Supply Voltage | 3V |
| Maximum Threshold Current | 70mA |
| Photodiode Reverse Voltage | 30V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 2.2V |
| Cage Code | S0562 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TOLD9441MC(KEYE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.