
The Toshiba TOLD9441MC(TRK) is a red laser diode with a peak wavelength of 660nm and a maximum optical output power of 7. It operates within a temperature range of -10C to 70C and can handle a maximum operating current of 80mA. The device is designed for use in single-supply voltage applications, with a typical supply voltage of 2.2V and a maximum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TOLD9441MC(TRK) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 3 |
| PCB | 3 |
| Maximum Optical Output Power | 7mW |
| Type | MQW-LD |
| Peak Wavelength | 660nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Half Intensity Angle Parallel | 12° |
| Half Intensity Angle Perpendicular | 35° |
| Laser Reverse Voltage | 2V |
| Maximum Dark Current | 100nA |
| Maximum Operating Current | 80mA |
| Maximum Single Supply Voltage | 3V |
| Maximum Threshold Current | 70mA |
| Photodiode Reverse Voltage | 30V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 2.2V |
| Cage Code | S0562 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TOLD9441MC(TRK) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.