Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOSHIBA
TORX141L
Datasheet
Toshiba
TORX141L
Obsolete
RX Optical Fiber 15Mbps 3-Pin
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Fiber Optic Cable
Single-mode & Multi-mode
RX Optical Fiber 15Mbps 3-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
15Mbps
Lead Free
Contains Lead
Length
13.5mm
Operating Supply Current
15mA
Package Quantity
25
Series
Toslink™
Thickness
19.5mm
Width
11.5mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account