Sign in to ask questions about the Toshiba TORX177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TORX177 technical specifications.
| Data Rate | 15Mbps |
| High Level Output Current | 5mA |
| Low Level Output Current | -1mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Pulse Width Distortion (PWD) | 15ns |
| Reach SVHC Compliant | Yes |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
