Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 6Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Toslink™ |
| Wavelength | 670nm |
| RoHS | Compliant |