Sign in to ask questions about the Toshiba TOTX141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TOTX141 technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.