Sign in to ask questions about the Toshiba TOTX147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TOTX147 technical specifications.
| Data Rate | 15Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Pulse Width Distortion (PWD) | 15ns |
| Wavelength | 650nm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
