
The TOTX170(OMRON,F) is a 6-pin through hole optoelectronic transceiver with a maximum data rate of 6Mbps and a peak wavelength of 800nm. It operates within a temperature range of -40°C to 70°C and has a typical operating supply voltage of 5V. The transceiver is designed for use in through hole mounting and has a seated plane height of 8.5mm. It is manufactured by Toshiba and is categorized as a transceiver in the fiber optics category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TOTX170(OMRON,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 13 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 6Mbps |
| Peak Wavelength | 800nm |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TOTX170(OMRON,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.