
Fiber Optic Transmitters, Receivers, Transceivers TOSLNK TRNSMTR DATA RATE W/O SHUTTR
Checking distributor stock and pricing after the page loads.
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |