The TOTX173A(F) is a surface mount module from Toshiba with a data rate of 6Mbps. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The module is available in bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TOTX173A(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 6Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX173A(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.