The TOTX179L is a Toslink emitter with a data rate of 12.8Mbps and a nominal supply current of 15mA. It is available in a module package with dimensions of 13.5mm in length, 11.5mm in width, and 19.5mm in thickness. The device is not RoHS compliant and contains lead. It is designed for use in fiber optic applications.
Sign in to ask questions about the Toshiba TOTX179L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TOTX179L technical specifications.
| Package/Case | Module |
| Data Rate | 12.8Mbps |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Nominal Supply Current | 15mA |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Toslink™ |
| Thickness | 19.5mm |
| Wavelength | 650nm |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX179L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.