OPTICAL SEMICONDUCTOR DEVICES/FIBER OPTIC DEVICES(TOSLINK)/FIBER-OPTIC MODULES (SIMPLEX TYPE)/GENERAL-PURPOSE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 6Mbps |
| Operating Supply Current | 30mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |