The TPC8026 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 13A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 6.6mR and a power dissipation of 1.9W. It is packaged in a SOP package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Toshiba TPC8026(TE12L,Q,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPC8026(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Rds On Max | 6.6mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8026(TE12L,Q,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.