The TPCA8004-H(TE12,Q) is a surface mount power MOSFET from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 40A and a gate to source voltage of 20V. The device is packaged in a SOP package with dimensions of 5mm in length and 5mm in width, and a height of 0.95mm. It can dissipate a maximum power of 2.8W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 2.265nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |