TPCA8024(TE12L,Q)
Toshiba TPCA8024(TE12L,Q) technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| On-State Resistance | 4.3mR |
| RoHS | Compliant |
No datasheet is available for this part.