The TPCP8101 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.6A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 30mR and a power dissipation of 1.68W. It is packaged in a surface mount package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Toshiba TPCP8101(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.55nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.68W |
| Rds On Max | 30mR |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.