The TPD1042F(TE12L,Q) from Toshiba is a single output DC-DC converter with a maximum output current of 7A and a maximum output voltage of 60V. It operates within a temperature range of -40°C to 115°C and has a maximum power dissipation of 1.1W. The device is packaged in a SOP case and is suitable for surface mount applications. It is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Checking distributor stock and pricing after the page loads.
Toshiba TPD1042F(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.