Toshiba TPD4124AKQ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 280V |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD4124AKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.