The Toshiba TPD4125K(Q) is a single output power switch with a maximum operating temperature of 135°C and a minimum operating temperature of -20°C. It is packaged in a lead-free DIP package and is available in quantities of 20. The device can handle an output current of 3A and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Compliant |