
N-channel power MOSFET for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The device uses Toshiba's U-MOSⅨ-H process and is housed in an 8-pin SOP Advance surface-mount package measuring 5.0 × 6.0 × 0.95 mm. It is rated for 30 V drain-source voltage, 280 A drain current, and 132 W power dissipation. Maximum drain-source on-resistance is 1.29 mΩ at 4.5 V gate drive and 0.92 mΩ at 10 V, with 5800 pF typical input capacitance and 81 nC typical total gate charge. Channel temperature range extends to 175 °C, and storage temperature range is -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPHR9203PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | N-ch |
| Generation | U-MOSⅨ-H |
| Internal connection | Single |
| Drain-source voltage | 30V |
| Gate-source voltage | ±20V |
| Drain current | 280A |
| Power dissipation | 132W |
| Gate threshold voltage min | 1.1V |
| Gate threshold voltage max | 2.1V |
| Drain-source on-resistance max @ VGS=4.5V | 1.29mΩ |
| Drain-source on-resistance max @ VGS=10V | 0.92mΩ |
| Input capacitance typ | 5800pF |
| Reverse transfer capacitance typ | 190pF |
| Output capacitance typ | 1750pF |
| Total gate charge typ | 81nC |
| Output charge typ | 51nC |
| Reverse recovery time typ | 46ns |
| Reverse recovery charge typ | 44nC |
| Channel temperature max | 175°C |
| Storage temperature range | -55 to 175°C |
| Pins | 8 |
| Mounting | Surface Mount |
| Package dimensions | 5.0 × 6.0 × 0.95mm |
Download the complete datasheet for Toshiba TPHR9203PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
