Toshiba TPS850 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 640nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPS850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.