The TRS8E65H is a 3rd generation Silicon Carbide (SiC) Schottky Barrier Diode (SBD) designed for high-efficiency power conversion. It features low forward voltage, high-speed switching with zero reverse recovery time, and a high operating junction temperature of 175°C. This device is optimized for power factor correction (PFC) circuits, solar inverters, and DC-DC converters.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage (Vrrm) | 650V |
| Average Forward Current (If) | 8A |
| Forward Voltage (Vf) Max | 1.35V |
| Total Capacitive Charge (Qc) | 6.5nC |
| Reverse Recovery Time (trr) | 0ns |
| Operating Junction Temperature Max | 175°C |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 65A |
| RoHS | Compliant |
| Phthalates | Compliant |