
The TVR5G(TPA3,SIND) is a single switching diode packaged in a DO-41SS axial lead package. It has a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 0.5A. The diode can handle a peak non-repetitive surge current of 20A and has a peak forward voltage of 1.2V. It also features a peak reverse current of 10mA and a peak reverse recovery time of 1500ns. The operating temperature range is -40 to 125°C.
Toshiba TVR5G(TPA3,SIND) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 1500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TVR5G(TPA3,SIND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.