The TX4939XBG-400(O2) from Toshiba is a 64-bit SPI interface IC with a maximum operating frequency of 400MHz. It features ROMless memory with 2KB of RAM. This device is designed to operate within a temperature range of 0°C to 85°C. The IC is available in bulk packaging. It does not offer radiation hardening.
Toshiba TX4939XBG-400(O2) technical specifications.
| Data Bus Width | 64b |
| Interface | SPI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TX4939XBG-400(O2) to view detailed technical specifications.
No datasheet is available for this part.