Toshiba ULN2003A technical specifications.
| Current Rating | 500mA |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Number of Channels | 7 |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba ULN2003A to view detailed technical specifications.
No datasheet is available for this part.