
TOUCH INTERNATIONAL 89-F-PMC-70-002 TOUCH SCREEN, PROJ CAP, 152.4x91.44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Touch International 89-F-PMC-70-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 002 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Touch International 89-F-PMC-70-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
